Part Details for PE4231 by Pasternack Enterprises
Overview of PE4231 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4231-ND
|
DigiKey | SC Male Connector Crimp/Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$133.7500 / $151.9900 | Buy Now |
DISTI #
PE4231
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. SC Male Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400. PE4231 SC male coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SC male connector uses shield/contact crimp/solder as an attachment method. The Pasternack SC male coaxial connector has a PTFE dielectric type. The Pasternack SC coaxial connector has a brass body with nickel plating. This SC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SC connector will ship the same day as purchased. Our SC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2 |
|
$141.6700 / $153.9900 | Buy Now |