Part Details for PE4159 by Pasternack Enterprises
Overview of PE4159 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4159-ND
|
DigiKey | SMB Plug Right Angle Connector C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
248 In Stock |
|
$26.8200 / $31.1900 | Buy Now |
DISTI #
PE4159
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG178, Interface Type 2: RG196. SMB Plug Right Angle Connector Crimp/Solder Attachment for RG178, RG196. PE4159 SMB plug right angle coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMB plug connector uses shield/contact crimp/solder as an attachment method. Our plug SMB right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle SMB plug coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack SMB coaxial connector has a brass body with nickel plating. Our PE4159 SMBright angle connector uses beryllium copper contact. This SMB plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug SMB connector will ship the same day as purchased. Our SMB right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 248 |
|
$26.8200 / $31.1900 | Buy Now |