Part Details for PE4139 by Pasternack Enterprises
Overview of PE4139 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1624
|
Newark | N Female Bulkhead Mount Connector Solder Attachment Pin Terminal, .640 Inch Dd Hole |Pasternack Enterprises PE4139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4139-ND
|
DigiKey | N Female Bulkhead Mount Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2994 In Stock |
|
$26.8200 / $31.1900 | Buy Now |
DISTI #
PE4139
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details). Polarity Standard Connector Series N Connector Gender Female Impedance 50 Ohm Body Style Straight Attachment Method Solder Mount Method Bulkhead Minimum Frequency DC Maximum Frequency 6 GHz Interface Type 1 Pin. N Female Bulkhead Mount Connector Solder Attachment Pin Terminal, .640 inch DD Hole. PE4139 type N female bulkhead terminal connector has an interface type of pin and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact solder as an attachment method. Our female N type terminal connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack type N female bulkhead terminal connector has a PTFE dielectric type. The Pasternack type N terminal connector has a brass body with nickel plating. Our PE4139 type N connector uses brass contact. This type N female bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack female type N bulkhead connector will ship the same day as purchased. Our bulkhead type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2494 |
|
$26.8200 / $31.1900 | Buy Now |