Part Details for PE4125 by Pasternack Enterprises
Overview of PE4125 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4125-ND
|
DigiKey | SMA Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
65 In Stock |
|
$39.2300 / $43.5900 | Buy Now |
DISTI #
PE4125
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Solder Cup. SMA Male Connector Solder Attachment 2 Hole Flange Mount Solder Cup Terminal, .481 inch Hole Spacing. PE4125 SMA male 2 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SMA male 2 hole flange connector uses shield/contact solder as an attachment method. Our male SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA male 2 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMA terminal connector has a passivated stainless steel body. Our PE4125 SMA connector uses beryllium copper contact. This SMA male 2 hole flange terminal RF connector is REACH compliant. This Pasternack male SMA 2 hole flange connector will ship the same day as purchased. Our 2 hole flange SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 65 |
|
$37.4900 / $43.5900 | Buy Now |
Part Details for PE4125
PE4125 CAD Models
PE4125 Part Data Attributes:
|
PE4125
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4125
Pasternack Enterprises
RF SMA Connector, Male, Panel Mount, Cable Mount, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |