Part Details for PE4118 by Pasternack Enterprises
Overview of PE4118 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PE4118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PE4118 | 131 |
|
$14.0000 / $18.0000 | Buy Now |
|
Quest Components | PE4118 | 1 |
|
$25.5742 | Buy Now |
DISTI #
PE4118
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: Thru Hole. SMA Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4118 SMA female right angle pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder as an attachment method. Our female SMA right angle pcb connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack right angle SMA female pcb connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack SMA pcb connector has a stainless steel body with gold plating. Our PE4118 SMAright angle connector uses beryllium copper contact. This SMA female right angle pcb RF connector is REACH compliant. This Pasternack right angle female SMA connector will ship the same day as purchased. Our SMA right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.3200 / $21.3000 | Buy Now |
Part Details for PE4118
PE4118 CAD Models
PE4118 Part Data Attributes
|
PE4118
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4118
Pasternack Enterprises
SMA CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-STD-348 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.59 inch | |
Body Diameter | 0.25 inch | |
Body Length | 0.25 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |