Part Details for PE4023 by Pasternack Enterprises
Overview of PE4023 by Pasternack Enterprises
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PE4023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5440
|
Newark | Bnc Male Connector Clamp/Solder Attachment For Rg58,rg55, Rg141, Rg142, Rg223, Rg400, Rg303, Pe-C195, Pe-P195, Lmr-195 |Pasternack Enterprises PE4023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4023-ND
|
DigiKey | BNC Male Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$14.0000 / $15.3900 | Buy Now |
|
Quest Components | CONNECTOR, 50 OHM BNC MALE, CLAMP ATTACHMENT FOR RG55, RG58, RG141, RG142, RG223 RG400 | 11 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | CONNECTOR, 50 OHM BNC MALE, CLAMP ATTACHMENT FOR RG55, RG58, RG141, RG142, RG223 RG400 | 1 |
|
$13.6500 | Buy Now |
|
Quest Components | CONNECTOR, 50 OHM BNC MALE, CLAMP ATTACHMENT FOR RG55, RG58, RG141, RG142, RG223 RG400 | 1 |
|
$18.9421 | Buy Now |
DISTI #
PE4023
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400, Interface Type 7: RG303, Interface Type 8: PE-C195, Interface Type 9: PE-P195, Interface Type 10: LMR-195. BNC Male Connector Clamp/Solder Attachment for RG58, RG55, RG141, RG142, RG223, RG400, RG303, PE-C195, PE-P195, LMR-195. PE4023 BNC male coaxial connector has an interface type of RG58, RG55, RG141, RG142, RG223, RG400, RG303, PE-C195, PE-P195, LMR-195 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact clamp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4023 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.0000 / $15.3900 | Buy Now |
Part Details for PE4023
PE4023 CAD Models
PE4023 Part Data Attributes
|
PE4023
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4023
Pasternack Enterprises
RF BNC Connector, Male, Cable Mount, Clamp/Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG58, RG55, RG141, RG142, RG223, RG400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP/SOLDER | |
VSWR | 1.5 |