Part Details for PE4001 by Pasternack Enterprises
Overview of PE4001 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PE4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 132 |
|
$16.0000 / $22.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$9.0000 / $13.8500 | Buy Now |
DISTI #
PE4001
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Stub. SMA Female Connector Solder Attachment 2 Hole Flange Stub Terminal, .481 inch Hole Spacing, .010 inch Diameter. PE4001 SMA female 2 hole flange terminal connector has an interface type of stub and a 50 Ohm impedance. Pasternack SMA female 2 hole flange connector uses shield/contact solder as an attachment method. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA female 2 hole flange terminal connector has a teflon dielectric type and a VSWR of 1.25. The Pasternack SMA terminal connector has a stainless steel body with gold plating. Our PE4001 SMA connector uses beryllium copper contact. This SMA female 2 hole flange terminal RF connector is REACH compliant. This Pasternack female SMA 2 hole flange connector will ship the same day as purchased. Our 2 hole flange SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7900 / $17.2000 | Buy Now |
Part Details for PE4001
PE4001 CAD Models
PE4001 Part Data Attributes
|
PE4001
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4001
Pasternack Enterprises
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |