Part Details for PE3W19288 by Pasternack Enterprises
Overview of PE3W19288 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W19288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W19288
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG180B/U, RF Cable Type: RG180, RF Cable Impedance: 95 Ohm. 75 Ohm SMC Plug Right Angle to 75 Ohm BNC Female Bulkhead Cable Using 95 Ohm RG180 Coax. PE3W19288 is a SMC plug right angle to BNC female bulkhead cable using RG180 coax. This Pasternack SMC plug right angle to BNC female bulkhead cable assembly uses a 75 Ohm SMC for connector 1 and a 75 Ohm BNC for connector 2. SMC right angle to BNC coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMC right angle to female BNC bulkhead cable assembly uses a flexible cable type that is 95 Ohm. Pasternack PE3W19288 SMC plug right angle to BNC female bulkhead cable assembly is constructed with RG180 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |