PE3W19227 by: Pasternack Enterprises

Part Details for PE3W19227 by Pasternack Enterprises

Overview of PE3W19227 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W19227

Part # Distributor Description Stock Price Buy
DISTI # PE3W19227
Pasternack Enterprises US Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P047, RF Cable Type: PE-P047, RF Cable Impedance: 50 Ohm. Mini SMP Female Right Angle to 3.5mm Male Cable Using PE-P047 Coax. PE3W19227 is a Mini SMP female right angle to 3.5mm male cable using PE-P047 coax. This Pasternack Mini SMP female right angle to 3.5mm male cable assembly uses a 50 Ohm Mini SMP for connector 1 and a 50 Ohm 3.5mm for connector 2. Mini SMP right angle to 3.5mm coaxial cable assembly uses 90 degree right angle coax cable connector. Our female Mini SMP right angle to male 3.5mm cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W19227 Mini SMP female right angle to 3.5mm male cable assembly is constructed with PE-P047 coax. Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W19227

PE3W19227 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W19227 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W19227 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W19227 would you like to use for your alert(s)?
  • Please alert me when PE3W19227 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W19227 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W19227 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W19227 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W19227.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W19227 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: