Part Details for PE3W19181 by Pasternack Enterprises
Overview of PE3W19181 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W19181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W19181
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMBX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm. Snap-On MMBX Plug Right Angle to SMC Plug Cable Using RG178 Coax. PE3W19181 is a MMBX plug right angle to SMC plug cable using RG178 coax. This Pasternack MMBX plug right angle to SMC plug cable assembly uses a 50 Ohm MMBX for connector 1 and a 50 Ohm SMC for connector 2. MMBX right angle to SMC coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug MMBX right angle to plug SMC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W19181 MMBX plug right angle to SMC plug cable assembly is constructed with RG178 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |