PE3W19152 by: Pasternack Enterprises

Part Details for PE3W19152 by Pasternack Enterprises

Overview of PE3W19152 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W19152

Part # Distributor Description Stock Price Buy
DISTI # PE3W19152
Pasternack Enterprises US Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-1/4SFHC, RF Cable Type: 1/4" Superflexible, RF Cable Impedance: 50 Ohm. 4.3-10 Female to SMA Female Cable Using 1/4 inch Superflexible Coax. PE3W19152 is a 4.3-10 female to SMA female cable using 1/4" Superflexible coax. This Pasternack 4.3-10 female to SMA female cable assembly uses a 50 Ohm 4.3-10 for connector 1 and a 50 Ohm SMA for connector 2. Our female 4.3-10 to female SMA cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3W19152 4.3-10 female to SMA female cable assembly is constructed with 1/4" Superflexible coax. Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W19152

PE3W19152 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W19152 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W19152 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W19152 would you like to use for your alert(s)?
  • Please alert me when PE3W19152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W19152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W19152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W19152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W19152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W19152 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: