Part Details for PE3W18280LF by Pasternack Enterprises
Overview of PE3W18280LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W18280LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W18280LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG55B/U, RF Cable Type: RG55, RF Cable Impedance: 53 Ohm. Reverse Polarity SMA Female to Reverse Polarity SMA Male Cable Using 53 Ohm RG55 Coax, LF Solder. PE3W18280LF is a reverse polarity SMA female to reverse polarity SMA male cable using RG55 coax. This Pasternack reverse polarity SMA female to reverse polarity SMA male cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMA for connector 2. Our reverse polarity female SMA to reverse polarity male SMA cable assembly uses a flexible cable type that is 53 Ohm. Pasternack PE3W18280LF SMA reverse polarity female to SMA reverse polarity male cable assembly is constructed with RG55 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |