Part Details for PE3W17855-24 by Pasternack Enterprises
Overview of PE3W17855-24 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17855-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W17855-24-ND
|
DigiKey | NEX10 Male to NEX10 Male Right A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$68.0800 / $79.1600 | Buy Now |
DISTI #
PE3W17855-24
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series NEX10 Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Straight Connector 1 Impedance 50 Ohm Connector 2 Series NEX10 Connector 2 Gender Male Connector 2 Polarity Standard Connector Angle 2 Right Angle Connector Mount Method 2 None Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Tri-Metal RF Cable Part Number SPF-250 RF Cable Type SPF-250 RF Cable Impedance 50 Ohm. NEX10 Male to NEX10 Male Right Angle Low PIM Cable 24 Inch Length Using SPF-250 Coax. Pasternack's PE3W17855-24 NEX10 male to NEX10 male right angle cable using SPF-250 coax is part of our full line of RF components available for same-day shipping. Pasternack's corrugated RF cable assemblies are ideal for applications where durability and high power are needed. This Pasternack NEX10 to NEX10 cable assembly has a male to male gender configuration with 50 ohm corrugated SPF-250 coax. The PE3W17855-24 NEX10 male to NEX10 male cable assembly operates to 5.8 GHz. Our low PIM design also offers excellent passive intermodulation performance with PIM levels better than -160 dBc. The right angle NEX10 interface on the SPF-250 cable allows for easier connections in tight spaces. Custom versions of most RF cable assemblies can be built and shipped same day. Custom cable assembly lengths can be obtained by specifying the desired length on the web site at time of order or by contacting a sales representative. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Min Qty: 1 Package Multiple: 1 | 39 |
|
$68.0800 / $79.1600 | Buy Now |