Part Details for PE3W17853-200CM by Pasternack Enterprises
Overview of PE3W17853-200CM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17853-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W17853-200CM-ND
|
DigiKey | NEX10 Male Right Angle to NEX10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$81.0400 / $94.2300 | Buy Now |
DISTI #
PE3W17853-200CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: NEX10, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: NEX10, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm, Length, Max: 78.74 inches. NEX10 Male Right Angle to NEX10 Male Right Angle Low PIM Cable 198.1 CM Length Using TFT-5G-402 Coax., Radio frequency assembly NEX10 male right angle to NEX10 male right angle low PIM cable 198.1 cm length using TFT-5G-402 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The NEX10 male right angle to NEX10 male right angle low PIM cable 198.1 cm length using TFT-5G-402 coax, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom NEX10 to NEX10 cable assembly orders will the ship same business day as well. Pasternack RF coax low PIM cable assembly is built with right angle a NEX10 cable connection on one end and right angle a NEX10 cable connection on the other. Our low PIM right angle a NEX10 to right angle a NEX10 cable assembly has male gender on end 1 and male on end 2. PE3W17853-200CM can also be known as a low PIM right angle NEX10 plug to right angle NEX10 plug cable assembly and will be shipped the same day as it is purchased. This RF cable assembly with a 0.5-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. NEX10 low PIM cable assemblies from Pasternack are ideal for general purpose, laboratory use and low pim applications. Our PE3W17853-200CM RF cable has a FEP jacket of 0.160-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 125 degrees C. The flexible RF cable has an in-series connection. This cable assembly has a typical propagation velocity of 76% and a minimum RF shielding of 80 dB. NEX10 plug to NEX10 plug cable assembly PE3W17853-200CM is built with TFT-5G-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible NEX10 cable assembly is manufactured with right angle NEX10 to right angle NEX10 cable connectors and has a 50 Ohm impedance, and is double shielded. Both the connectors have a solder/solder attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. Low PIM NEX10 right angle plug to NEX10 right angle plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality NEX10 to NEX10 cable assembly for quick shipment worldwide. Variations of NEX10 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal NEX10 to NEX10 low PIM RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 9 |
|
$81.0400 / $94.2300 | Buy Now |