Part Details for PE3W17838 by Pasternack Enterprises
Overview of PE3W17838 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17838
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series 2.92mm Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Straight Connector 1 Impedance 50 Ohm Connector 2 Series TNC Connector 2 Gender Female Connector 2 Polarity Standard Connector Angle 2 Straight Connector 2 Impedance 50 Ohm Connector 1 Body Material Stainless Steel Connector 1 Body Plating Gold over Nickel RF Cable Part Number PE-SR402FLJ RF Cable Type PE-SR402FLJ RF Cable Impedance 50 Ohm . 2.92mm Male to TNC Female Cable Using PE-SR402FLJ Coax. , Radio frequency assembly 2.92mm male to TNC female cable using PE-SR402FLJ coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 2.92mm male to TNC female cable using PE-SR402FLJ coax, like our other Pasternack coaxial cable assemblies, will ship the same-day and any custom 2.92mm to TNC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with 2.92mm cable connection on one end and TNC cable connection on the other. Our 2.92mm to TNC cable assembly has male gender on end 1 and female on end 2. PE3W17838 can also be known as a 2.92mm plug to TNC jack cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.575 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. 2.92mm plug to TNC jack cable assembly PE3W17838 is built with PE-SR402FLJ which is a formable coax type. The Pasternack formable 2.92mm cable assembly is manufactured with 2.92mm to TNC cable connectors, has a 50 Ohm impedance. One connector features the solder attachment method and a stainless-steel body with gold over nickel plating, while the other has solder/solder attachment method and brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3W17838 RF cable are available on our downloadable PDF datasheet. PE3W17838 can also be used in the other direction and will be TNC female to 2.92mm male cable assembly if the opposite connectivity is required. 2.92mm plug to TNC jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 2.92mm to TNC cable assembly for quick shipment worldwide. Variations of 2.92mm cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2.92mm RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 370 |
|
Buy Now |