Part Details for PE3W17204/HS by Pasternack Enterprises
Overview of PE3W17204/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17204/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17204/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 20KV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm. 20KV Male to BNC Female Bulkhead Cable Using RG214 Coax with HeatShrink. PE3W17204/HS is a 20KV male to BNC female bulkhead cable using RG214 coax. This Pasternack 20KV male to BNC female bulkhead cable assembly uses a 20KV for connector 1 and a 50 Ohm BNC for connector 2. Our male 20KV to female BNC bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17204/HS 20KV male to BNC female bulkhead cable assembly is constructed with RG214 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |