PE3W16723 by: Pasternack Enterprises

Part Details for PE3W16723 by Pasternack Enterprises

Results Overview of PE3W16723 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W16723

Part # Distributor Description Stock Price Buy
DISTI # PE3W16723
Pasternack Enterprises US Key Specifications, Connector Series 1: SHV, Connector Gender 1: Jack, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-LW195, RF Cable Type: LMR-LW195, RF Cable Impedance: 50 Ohm. SHV Jack to BNC Male Cable Using LMR-LW195 Coax. PE3W16723 is a SHV jack to BNC male cable using LMR-LW195 coax. This Pasternack SHV jack to BNC male cable assembly uses a 50 Ohm SHV for connector 1 and a 50 Ohm BNC for connector 2. Our jack SHV to male BNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W16723 SHV jack to BNC male cable assembly is constructed with LMR-LW195 coax, * LMR™ is a trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W16723

PE3W16723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In