PE3W16313/HS by: Pasternack Enterprises

Part Details for PE3W16313/HS by Pasternack Enterprises

Results Overview of PE3W16313/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W16313/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3W16313/HS
Pasternack Enterprises US Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Jack, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-240-UF, RF Cable Type: LMR-240-UF, RF Cable Impedance: 50 Ohm. TNC Male Right Angle to Reverse Polarity TNC Jack Cable Using LMR-240-UF Coax with HeatShrink. PE3W16313/HS is a TNC male right angle to reverse polarity TNC jack cable using LMR-240-UF coax. This Pasternack TNC male right angle to reverse polarity TNC jack cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm TNC for connector 2. TNC right angle to TNC coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC right angle to reverse polarity jack TNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W16313/HS TNC male right angle to TNC reverse polarity jack cable assembly is constructed with LMR-240-UF coax, * LMR™ is a trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W16313/HS

PE3W16313/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In