Part Details for PE3W16302LF/HS-60 by Pasternack Enterprises
Overview of PE3W16302LF/HS-60 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W16302LF/HS-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W16302LF/HS-60-ND
|
DigiKey | SMA Male Right Angle to N Male L Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
19 In Stock |
|
$61.5100 / $71.5200 | Buy Now |
DISTI #
PE3W16302LF/HS-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Passivated Stainless Steel, RF Cable Part Number: LMR-240, RF Cable Type: LMR-240, RF Cable Impedance: 50 Ohm, Length, Max: 60 inches. SMA Male Right Angle to N Male Low Loss Cable 60 Inch Length Using LMR-240 Coax with Times Microwave Components with HeatShrink, LF Solder., Radio frequency assembly SMA male right angle to N male low loss cable 60 inch length using LMR-240 coax with Times Microwave components with heatshrink, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMA male right angle to N male low loss cable 60 inch length using LMR-240 coax with Times Microwave components with heatshrink, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to type N cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with right angle SMA cable connection on one end and type N cable connection on the other. Our low loss right angle SMA to N type cable assembly has male gender on end 1 and male on end 2. PE3W16302LF/HS-60 can also be known as a low loss right angle SMA plug to type N plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 2.500 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. SMA plug to type N plug cable assembly PE3W16302LF/HS-60 is built with LMR-240 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with right angle SMA to N type cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/solder attachment method and a passivated stainless steel body with plating. Additional dimensions, specifications and CAD drawings for this PE3W16302LF/HS-60 low loss RF cable are available on our downloadable PDF datasheet.PE3W16302LF/HS-60 can also be used in the other direction and will be type N male to right angle SMA male cable assembly if the opposite connectivity is required. Low loss SMA right angle plug to N type plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to type N cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA low loss RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.5100 / $71.5200 | Buy Now |