Part Details for PE3W15508LF by Pasternack Enterprises
Overview of PE3W15508LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15508LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15508LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 20KV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P195, RF Cable Type: PE-P195, RF Cable Impedance: 50 Ohm. 20KV Female Bulkhead to C Male Right Angle Cable Using PE-P195 Coax, LF Solder. PE3W15508LF is a 20KV female bulkhead to C male right angle cable using PE-P195 coax. This Pasternack 20KV female bulkhead to C male right angle cable assembly uses a 20KV for connector 1 and a 50 Ohm C for connector 2. 20KV to C right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female 20KV bulkhead to male C right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W15508LF 20KV female bulkhead to C male right angle cable assembly is constructed with PE-P195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |