Part Details for PE3W15504LF/HS by Pasternack Enterprises
Overview of PE3W15504LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15504LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15504LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: BMA, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402FLJ, RF Cable Type: PE-SR402FLJ, RF Cable Impedance: 50 Ohm. 3.5mm Female Bulkhead to Slide-On BMA Plug Bulkhead Cable Using PE-SR402FLJ Coax with HeatShrink, LF Solder. PE3W15504LF/HS is a 3.5mm female bulkhead to BMA plug bulkhead cable using PE-SR402FLJ coax. This Pasternack 3.5mm female bulkhead to BMA plug bulkhead cable assembly uses a 50 Ohm 3.5mm for connector 1 and a 50 Ohm BMA for connector 2. Our female 3.5mm bulkhead to plug BMA bulkhead cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3W15504LF/HS 3.5mm female bulkhead to BMA plug bulkhead cable assembly is constructed with PE-SR402FLJ coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |