Part Details for PE3W15459LF/HS by Pasternack Enterprises
Overview of PE3W15459LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15459LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15459LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 10KV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195-UF, RF Cable Type: LMR-195-UF, RF Cable Impedance: 50 Ohm. 10KV Female Bulkhead to 7/16 DIN Female Bulkhead Cable Using LMR-195-UF Coax with HeatShrink, LF Solder. PE3W15459LF/HS is a 10KV female bulkhead to 7/16 DIN female bulkhead cable using LMR-195-UF coax. This Pasternack 10KV female bulkhead to 7/16 DIN female bulkhead cable assembly uses a 10KV for connector 1 and a 50 Ohm 7/16 DIN for connector 2. Our female 10KV bulkhead to female 7/16 DIN bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W15459LF/HS 10KV female bulkhead to 7/16 DIN female bulkhead cable assembly is constructed with LMR-195-UF coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |