Part Details for PE3W15127 by Pasternack Enterprises
Overview of PE3W15127 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15127
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.2-5, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402AL, RF Cable Type: PE-SR402AL, RF Cable Impedance: 50 Ohm. 2.2-5 Male Right Angle to 2.2-5 Male Right Angle Cable Using PE-SR402AL Coax. PE3W15127 is a 2.2-5 male right angle to 2.2-5 male right angle cable using PE-SR402AL coax. This Pasternack 2.2-5 male right angle to 2.2-5 male right angle cable assembly uses a 50 Ohm 2.2-5 for connector 1 and a 50 Ohm 2.2-5 for connector 2. 2.2-5 right angle to 2.2-5 right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male 2.2-5 right angle to male 2.2-5 right angle cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W15127 2.2-5 male right angle to 2.2-5 male right angle cable assembly is constructed with PE-SR402AL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |