PE3W14115/HS-3 by: Pasternack Enterprises

Part Details for PE3W14115/HS-3 by Pasternack Enterprises

Overview of PE3W14115/HS-3 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W14115/HS-3

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE3W14115/HS-3-ND
DigiKey Mini SMP Female Right Angle to N Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 280
In Stock
  • 1 $165.9900
  • 25 $157.6900
  • 50 $149.3900
  • 100 $142.7500
$142.7500 / $165.9900 Buy Now
DISTI # PE3W14115/HS-3
Pasternack Enterprises US Key Specifications, Connector 1 Series: Mini SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-047SR, RF Cable Type: PE-047SR, RF Cable Impedance: 50 Ohm, Length, Max: 3 inches. Mini SMP Female Right Angle to N Male Cable 3 Inch Length Using PE-047SR Coax with HeatShrink., Radio frequency assembly mini SMP female right angle to N male cable 3 inch length using PE-047SR coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Mini SMP female right angle to N male cable 3 inch length using PE-047SR coax with heatshrink, mini SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom mini SMP to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle mini SMP cable connection on one end and N type cable connection on the other. Our right angle mini SMP to type N cable assemblies have a female gender on end 1 and male on end 2. PE3W14115/HS-3 can also be known as a right angle mini SMP jack to type N plug cable assembly and will be shipped same-day as it is purchased. Mini SMP jack to N type plug cable assembly PE3W14115/HS-3 is built with PE-047SR which is a semi-rigid coax type. The Pasternack semi-rigid Mini SMP cable assembly is manufactured with right angle mini SMP to type N cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this mini SMP right angle female to type N male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W14115/HS-3 can also be used in the other direction and will be N type male to right angle mini SMP female cable assembly if the opposite connectivity is required. Mini SMP right angle jack to type N plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality mini SMP to type N cable assembly for quick shipment worldwide. Variations of mini SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this mini SMP female right angle to N male cable 3 inch length using PE-047SR coax with heatshrink. Min Qty: 1 Package Multiple: 1 280
  • 1 $165.9900
  • 25 $157.6900
  • 50 $149.3900
  • 100 $142.7500
$142.7500 / $165.9900 Buy Now

Part Details for PE3W14115/HS-3

PE3W14115/HS-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W14115/HS-3 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W14115/HS-3 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W14115/HS-3 would you like to use for your alert(s)?
  • Please alert me when PE3W14115/HS-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W14115/HS-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W14115/HS-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W14115/HS-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W14115/HS-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W14115/HS-3 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: