Part Details for PE3W14071/HS-60 by Pasternack Enterprises
Overview of PE3W14071/HS-60 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W14071/HS-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W14071/HS-60-ND
|
DigiKey | Reverse Polarity TNC Plug to SMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$66.2100 / $76.9900 | Buy Now |
DISTI #
PE3W14071/HS-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Plug, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 60 inches. Reverse Polarity TNC Plug to SMA Female Bulkhead Low Loss Cable 60 Inch Length Using LMR-195 Coax with HeatShrink., Radio frequency assembly reverse polarity TNC plug to SMA female bulkhead low loss cable 60 inch length using LMR-195 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Reverse polarity TNC plug to SMA female bulkhead low loss cable 60 inch length using LMR-195 coax with heatshrink, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with reverse polarity TNC cable connection on one end and SMA bulkhead cable connection on the other. Our low loss reverse polarity TNC to SMA cable assemblies have a plug gender on end 1 and female on end 2. PE3W14071/HS-60 can also be known as a low loss reverse polarity TNC male to SMA jack cable assembly and will be shipped same-day as it is purchased. Reverse polarity TNC male to SMA jack cable assembly PE3W14071/HS-60 is built with LMR-195 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with TNC to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency reverse polarity TNC plug to SMA female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W14071/HS-60 can also be used in the other direction and will be SMA female bulkhead to reverse polarity TNC plug cable assembly if the opposite connectivity is required. Low loss TNC reverse polarity male to SMA jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to SMA cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity TNC plug to SMA female bulkhead low loss cable 60 inch length using LMR-195 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.2100 / $76.9900 | Buy Now |