PE3W12258 by: Pasternack Enterprises

Part Details for PE3W12258 by Pasternack Enterprises

Results Overview of PE3W12258 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W12258

Part # Distributor Description Stock Price Buy
DISTI # PE3W12258
Pasternack Enterprises US Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50 Ohm. MHV Male to N Male Cable Using RG213 Coax. PE3W12258 is a MHV male to N male cable using RG213 coax. This Pasternack MHV male to N male cable assembly uses a 50 Ohm MHV for connector 1 and a 50 Ohm N for connector 2. Our male MHV to male N cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W12258 MHV male to N male cable assembly is constructed with RG213 coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W12258

PE3W12258 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In