Part Details for PE3W11945 by Pasternack Enterprises
Overview of PE3W11945 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W11945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W11945
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: FAKRA, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. Push-On SMP Female Right Angle to Black FAKRA Jack Cable Using RG316 Coax. PE3W11945 is a SMP female right angle to FAKRA jack cable using RG316 coax. This Pasternack SMP female right angle to FAKRA jack cable assembly uses a 50 Ohm SMP for connector 1 and a 50 Ohm FAKRA for connector 2. SMP right angle to FAKRA coaxial cable assembly uses 90 degree right angle coax cable connector. Our female SMP right angle to jack FAKRA cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W11945 SMP female right angle to FAKRA jack cable assembly is constructed with RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |