PE3W11429/HS by: Pasternack Enterprises

Part Details for PE3W11429/HS by Pasternack Enterprises

Results Overview of PE3W11429/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W11429/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3W11429/HS
Pasternack Enterprises US Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-400-UF, RF Cable Type: LMR-400-UF, RF Cable Impedance: 50 Ohm. TNC Male Right Angle to N Male Right Angle Cable Using LMR-400-UF Coax with HeatShrink. PE3W11429/HS is a TNC male right angle to N male right angle cable using LMR-400-UF coax. This Pasternack TNC male right angle to N male right angle cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm N for connector 2. TNC right angle to N right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC right angle to male N right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W11429/HS TNC male right angle to N male right angle cable assembly is constructed with LMR-400-UF coax, * LMR™ is a trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W11429/HS

PE3W11429/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In