PE3W11250-108
Pasternack Enterprises

Overview of PE3W11250-108 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3W11250-108 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3W11250-108
Pasternack Enterprises US Key Specifications, Connector 1 Series: C, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: C, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm, Length, Max: 108 inches. C Male to C Male Right Angle Cable 108 Inch Length Using RG214 Coax., Radio frequency assembly C male to C male right angle cable 108 inch length using RG214 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The C male to C male right angle cable 108 inch length using RG214 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type C to C type cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with type C cable connection on one end and right angle type C cable connection on the other. Our C type to right angle type C cable assembly has male gender on end 1 and male on end 2. PE3W11250-108 can also be known as a type C plug to right angle C type plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.600 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. Type C plug to C type plug cable assembly PE3W11250-108 is built with RG214 which is a flexible coax type. The Pasternack flexible C cable assembly is manufactured with type C to right angle type C cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a clamp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3W11250-108 RF cable are available on our downloadable PDF datasheet.PE3W11250-108 can also be used in the other direction and will be right angle type C male to C type male cable assembly if the opposite connectivity is required. Type C plug to C type right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type C to C type cable assembly for quick shipment worldwide. Variations of type C cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal C RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 422
  • 1 $317.9900
  • 25 $302.0900
  • 50 $286.1900
  • 100 $273.4700
$273.4700 / $317.9900 Buy Now

CAD Models for PE3W11250-108 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W11250-108 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W11250-108 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W11250-108 would you like to use for your alert(s)?
  • Please alert me when PE3W11250-108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W11250-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W11250-108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W11250-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W11250-108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W11250-108 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: