Part Details for PE3W11000-48 by Pasternack Enterprises
Overview of PE3W11000-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W11000-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W11000-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Jack, Connector 2 Polarity: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. TNC Male to Reverse Polarity SMA Jack Bulkhead Cable 48 Inch Length Using RG58 Coax., Radio frequency assembly TNC male to reverse polarity SMA jack bulkhead cable 48 inch length using RG58 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The TNC male to reverse polarity SMA jack bulkhead cable 48 inch length using RG58 coax, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with TNC cable connection on one end and reverse polarity SMA bulkhead cable connection on the other. Our TNC to reverse polarity SMA cable assemblies have a male gender on end 1 and jack on end 2. PE3W11000-48 can also be known as a TNC plug to reverse polarity SMA female cable assembly and will be shipped same-day as it is purchased. TNC plug to reverse polarity SMA female cable assembly PE3W11000-48 is built with RG58 which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with TNC to SMA cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this TNC male to reverse polarity SMA jack bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W11000-48 can also be used in the other direction and will be reverse polarity SMA jack bulkhead to TNC male cable assembly if the opposite connectivity is required. TNC plug to SMA reverse polarity female bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to SMA cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male to reverse polarity SMA jack bulkhead cable 48 inch length using RG58 coax. Min Qty: 1 Package Multiple: 1 | 10 |
|
$64.4900 / $74.9900 | Buy Now |