Part Details for PE3W10874-24 by Pasternack Enterprises
Overview of PE3W10874-24 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10874-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W10874-24-ND
|
DigiKey | COAX CBL 3.5MM TO MCX Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
72 In Stock |
|
$206.3900 / $239.9900 | Buy Now |
DISTI #
PE3W10874-24
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MCX, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 3.5mm, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold over Nickel, RF Cable Part Number: RG405/U, RF Cable Type: RG405, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. MCX Plug to 3.5mm Male Cable 24 Inch Length Using RG405 Coax., Radio frequency assembly MCX plug to 3.5mm male cable 24 inch length using RG405 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MCX plug to 3.5mm male cable 24 inch length using RG405 coax, MCX cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MCX to 3.5mm cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with MCX cable connection on one end and 3.5mm cable connection on the other. Our MCX to 3.5mm cable assemblies have a plug gender on end 1 and male on end 2. PE3W10874-24 can also be known as a MCX male to 3.5mm plug cable assembly and will be shipped same-day as it is purchased. MCX male to 3.5mm plug cable assembly PE3W10874-24 is built with RG405 which is a semi-rigid coax type. The Pasternack semi-rigid MCX cable assembly is manufactured with MCX to 3.5mm cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this MCX plug to 3.5mm male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10874-24 can also be used in the other direction and will be 3.5mm male to MCX plug cable assembly if the opposite connectivity is required. MCX male to 3.5mm plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MCX to 3.5mm cable assembly for quick shipment worldwide. Variations of MCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MCX plug to 3.5mm male cable 24 inch length using RG405 coax. Min Qty: 1 Package Multiple: 1 | 72 |
|
$206.3900 / $239.9900 | Buy Now |