PE3W10686-24 by: Pasternack Enterprises

Part Details for PE3W10686-24 by Pasternack Enterprises

Results Overview of PE3W10686-24 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W10686-24

Part # Distributor Description Stock Price Buy
DISTI # PE3W10686-24
Pasternack Enterprises US Key Specifications, Connector 1 Series: SSMC, Connector 1 Gender: Plug, Connector 1 Polarity: Standa... rd, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMP, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR405FLJ, RF Cable Type: PE-SR405FLJ, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. SSMC Plug Right Angle to SMP Female Right Angle Cable 24 Inch Length Using PE-SR405FLJ Coax., Radio frequency assembly SSMC plug right angle to SMP female right angle cable 24 inch length using PE-SR405FLJ coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SSMC plug right angle to SMP female right angle cable 24 inch length using PE-SR405FLJ coax, SSMC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SSMC to SMP cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SSMC cable connection on one end and right angle SMP cable connection on the other. Our right angle SSMC to right angle SMP cable assemblies have a plug gender on end 1 and female on end 2. PE3W10686-24 can also be known as a right angle SSMC male to right angle SMP jack cable assembly and will be shipped same-day as it is purchased. SSMC male to SMP jack cable assembly PE3W10686-24 is built with PE-SR405FLJ which is a formable coax type. The Pasternack formable SSMC cable assembly is manufactured with right angle SSMC to right angle SMP cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 10 GHz maximum frequency SSMC right angle plug to SMP right angle female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10686-24 can also be used in the other direction and will be right angle SMP female to right angle SSMC plug cable assembly if the opposite connectivity is required. SSMC right angle male to SMP right angle jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SSMC to SMP cable assembly for quick shipment worldwide. Variations of SSMC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SSMC plug right angle to SMP female right angle cable 24 inch length using PE-SR405FLJ coax. more Min Qty: 1 Package Multiple: 1 0
  • 1 $137.9900
  • 25 $131.0900
  • 50 $124.1900
  • 100 $118.6700
$118.6700 / $137.9900 Buy Now

Part Details for PE3W10686-24

PE3W10686-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In