Part Details for PE3W10634LF-200CM by Pasternack Enterprises
Overview of PE3W10634LF-200CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10634LF-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10634LF-200CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMC, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 78.74 inches. SMC Plug Right Angle to SMA Male Right Angle Low Loss Cable 200 CM Length Using LMR-100 Coax, LF Solder., Radio frequency assembly SMC plug right angle to SMA male right angle low loss cable 200 cm length using LMR-100 coax, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMC plug right angle to SMA male right angle low loss cable 200 cm length using LMR-100 coax, LF solder, SMC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMC to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle SMC cable connection on one end and right angle SMA cable connection on the other. Our low loss right angle SMC to right angle SMA cable assemblies have a plug gender on end 1 and male on end 2. PE3W10634LF-200CM can also be known as a low loss right angle SMC male to right angle SMA plug cable assembly and will be shipped same-day as it is purchased. SMC male to SMA plug cable assembly PE3W10634LF-200CM is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMC cable assembly is manufactured with right angle SMC to right angle SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 4 GHz maximum frequency SMC right angle plug to SMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10634LF-200CM can also be used in the other direction and will be right angle SMA male to right angle SMC plug cable assembly if the opposite connectivity is required. Low loss SMC right angle male to SMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMC to SMA cable assembly for quick shipment worldwide. Variations of SMC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMC plug right angle to SMA male right angle low loss cable 200 cm length using LMR-100 coax, LF solder. Min Qty: 1 Package Multiple: 1 | 58 |
|
$69.6500 / $80.9900 | Buy Now |