Part Details for PE3W10133/HS-36 by Pasternack Enterprises
Overview of PE3W10133/HS-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10133/HS-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W10133/HS-36-ND
|
DigiKey | SMA Female Bulkhead to TNC Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
311 In Stock |
|
$82.5500 / $95.9900 | Buy Now |
DISTI #
PE3W10133/HS-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. SMA Female Bulkhead to TNC Male Right Angle Low Loss Cable 36 Inch Length Using LMR-100 Coax with HeatShrink., Radio frequency assembly SMA female bulkhead to TNC male right angle low loss cable 36 inch length using LMR-100 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMA female bulkhead to TNC male right angle low loss cable 36 inch length using LMR-100 coax with heatshrink, SMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to TNC cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with SMA bulkhead cable connection on one end and right angle TNC cable connection on the other. Our low loss SMA to right angle TNC cable assemblies have a female gender on end 1 and male on end 2. PE3W10133/HS-36 can also be known as a low loss SMA jack to right angle TNC plug cable assembly and will be shipped same-day as it is purchased. SMA jack to TNC plug cable assembly PE3W10133/HS-36 is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to right angle TNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this SMA female bulkhead to TNC right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10133/HS-36 can also be used in the other direction and will be right angle TNC male to SMA female bulkhead cable assembly if the opposite connectivity is required. Low loss SMA jack bulkhead to TNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to TNC cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA female bulkhead to TNC male right angle low loss cable 36 inch length using LMR-100 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 311 |
|
$82.5500 / $95.9900 | Buy Now |