Part Details for PE3W09965/HS-50CM by Pasternack Enterprises
Overview of PE3W09965/HS-50CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for PE3W09965/HS-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09965/HS-50CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Double Banana, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P195, RF Cable Type: PE-P195, RF Cable Impedance: 50 Ohm, Length: 19.68 inches. Double Banana Plug to SMA Male Right Angle Low Loss Cable 50 cm Length Using PE-P195 Coax with HeatShrink., Radio frequency assembly double banana plug to SMA male right angle low loss cable 50 cm length using PE-P195 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. Double banana plug to SMA male right angle low loss cable 50 cm length using PE-P195 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom double banana to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with double banana cable connection on one end and right angle SMA cable connection on the other. Our low loss double banana to right angle SMA cable assemblies have a plug gender on end 1 and male on end 2. This double banana to SMA cable is a plug to male coax assembly, PE3W09965/HS-50CM, can also be known as a low loss double banana male to right angle SMA plug cable assembly and will be shipped same-day as it is purchased. Double banana male to SMA plug cable assembly PE3W09965/HS-50CM is built with PE-P195 which is a flexible coax type. The Pasternack flexible Double Banana cable assembly is manufactured with double banana to right angle SMA cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this 12.4 GHz maximum frequency double banana plug to SMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09965/HS-50CM can also be used in the other direction and will be right angle SMA male to double banana plug cable assembly if the opposite connectivity is required. Low loss double banana male to SMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality double banana to SMA cable assembly for quick shipment worldwide. Variations of double banana cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this double banana plug to SMA male right angle low loss cable 50 cm length using PE-P195 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.6300 / $73.9900 | Buy Now |