Part Details for PE3W09693 by Pasternack Enterprises
Overview of PE3W09693 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W09693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09693
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm. C Female Bulkhead to C Female Bulkhead Cable Using RG142 Coax. PE3W09693 is a C female bulkhead to C female bulkhead cable using RG142 coax. This Pasternack C female bulkhead to C female bulkhead cable assembly uses a 50 Ohm C for connector 1 and a 50 Ohm C for connector 2. Our female C bulkhead to female C bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W09693 C female bulkhead to C female bulkhead cable assembly is constructed with RG142 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |