There are no models available for this part yet.
Overview of PE3W08882-200CM by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W08882-200CM by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3W08882-200CM-ND
|
DigiKey | MHV Female Bulkhead to MHV Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
464 In Stock |
|
$127.2700 / $147.9900 | Buy Now | |
DISTI #
PE3W08882-200CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MHV, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MHV, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length, Max: 78.7402 inches. MHV Female Bulkhead to MHV Female Bulkhead Cable 200 cm Length Using RG58 Coax., Radio frequency assembly MHV female bulkhead to MHV female bulkhead cable 200 cm length using RG58 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MHV female bulkhead to MHV female bulkhead cable 200 cm length using RG58 coax, MHV cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MHV to MHV cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with MHV bulkhead cable connection on one end and MHV bulkhead cable connection on the other. Our MHV to MHV cable assemblies have a female gender on end 1 and female on end 2. PE3W08882-200CM can also be known as a MHV jack to MHV jack cable assembly and will be shipped same-day as it is purchased. MHV jack to MHV jack cable assembly PE3W08882-200CM is built with RG58 which is a flexible coax type. The Pasternack flexible MHV cable assembly is manufactured with MHV to MHV cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 5 GHz maximum frequency MHV female bulkhead to MHV female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. MHV jack bulkhead to MHV jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MHV to MHV cable assembly for quick shipment worldwide. Variations of MHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MHV female bulkhead to MHV female bulkhead cable 200 cm length using RG58 coax. Min Qty: 1 Package Multiple: 1 | 464 |
|
$127.2700 / $147.9900 | Buy Now |