PE3W08565-60
Pasternack Enterprises

Overview of PE3W08565-60 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3W08565-60 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3W08565-60
Pasternack Enterprises US Key Specifications, Connector 1 Series: SHV, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MHV, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm, Length, Max: 60 inches. SHV Plug to MHV Male Low Loss Cable 60 Inch Length Using PE-C195 Coax., Radio frequency assembly SHV plug to MHV male low loss cable 60 inch length using PE-C195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SHV plug to MHV male low loss cable 60 inch length using PE-C195 coax, SHV cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SHV to MHV cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with SHV cable connection on one end and MHV cable connection on the other. Our low loss SHV to MHV cable assemblies have a plug gender on end 1 and male on end 2. PE3W08565-60 can also be known as a low loss SHV male to MHV plug cable assembly and will be shipped same-day as it is purchased. SHV male to MHV plug cable assembly PE3W08565-60 is built with PE-C195 which is a flexible coax type. The Pasternack flexible SHV cable assembly is manufactured with SHV to MHV cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 300 MHz maximum frequency SHV plug to MHV male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W08565-60 can also be used in the other direction and will be MHV male to SHV plug cable assembly if the opposite connectivity is required. Low loss SHV male to MHV plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SHV to MHV cable assembly for quick shipment worldwide. Variations of SHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SHV plug to MHV male low loss cable 60 inch length using PE-C195 coax. Min Qty: 1 Package Multiple: 1 480
  • 1 $111.9900
  • 25 $106.3900
  • 50 $100.7900
  • 100 $96.3100
$96.3100 / $111.9900 Buy Now

CAD Models for PE3W08565-60 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W08565-60 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W08565-60 by Pasternack Enterprises

  • Please alert me when PE3W08565-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W08565-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W08565-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W08565-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W08565-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W08565-60 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: