There are no models available for this part yet.
Overview of PE3W07929/PH90 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W07929/PH90 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W07929/PH90
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405FL, RF Cable Type: PE-SR405FL, RF Cable Impedance: 50 Ohm. SMP Female Right Angle to QMA Male Right Angle Cable Using PE-SR405FL Coax with 90 Deg. Clock. PE3W07929/PH90 is a SMP female right angle to QMA male right angle cable using PE-SR405FL coax. This Pasternack SMP female right angle to QMA male right angle cable assembly uses a 50 Ohm SMP for connector 1 and a 50 Ohm QMA for connector 2. SMP right angle to QMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female SMP right angle to male QMA right angle cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3W07929/PH90 SMP female right angle to QMA male right angle cable assembly is constructed with PE-SR405FL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |