PE3W06223/HS-24 by: Pasternack Enterprises

Part Details for PE3W06223/HS-24 by Pasternack Enterprises

Results Overview of PE3W06223/HS-24 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W06223/HS-24

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE3W06223/HS-24-ND
DigiKey COAX CBL SMA TO MMCX 24" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 422
In Stock
  • 1 $101.9100
  • 25 $96.8136
  • 50 $91.7176
  • 100 $87.6408
$87.6408 / $101.9100 Buy Now
DISTI # PE3W06223/HS-24
Pasternack Enterprises US Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG188-DS, RF Cable Type: RG188-DS, RF Cable Impedance: 50 Ohm, Length: 24 inches. SMA Male to MMCX Plug Right Angle Cable 24 Inch Length Using RG188-DS Coax with HeatShrink., Radio frequency assembly SMA male to MMCX plug right angle cable 24 inch length using RG188-DS coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to MMCX plug right angle cable 24 inch length using RG188-DS coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to MMCX cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMA cable connection on one end and right angle MMCX cable connection on the other. Our SMA to right angle MMCX cable assemblies have a male gender on end 1 and plug on end 2. This SMA to MMCX cable is a male to plug coax assembly, PE3W06223/HS-24, can also be known as a SMA plug to right angle MMCX male cable assembly and will be shipped same-day as it is purchased. SMA plug to MMCX male cable assembly PE3W06223/HS-24 is built with RG188-DS which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to right angle MMCX cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 6 GHz maximum frequency SMA male to MMCX right angle plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W06223/HS-24 can also be used in the other direction and will be right angle MMCX plug to SMA male cable assembly if the opposite connectivity is required. SMA plug to MMCX right angle male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to MMCX cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to MMCX plug right angle cable 24 inch length using RG188-DS coax with heatshrink. more Min Qty: 1 Package Multiple: 1 422
  • 1 $97.9900
  • 25 $93.0900
  • 50 $88.1900
  • 100 $84.2700
$84.2700 / $97.9900 Buy Now

Part Details for PE3W06223/HS-24

PE3W06223/HS-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In