There are no models available for this part yet.
Overview of PE3W04983 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W04983 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W04983
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG188-DS, RF Cable Type: RG188-DS, RF Cable Impedance: 50 Ohm. SMB Plug to Snap-On MMBX Plug Right Angle Cable Using RG188-DS Coax. PE3W04983 is a SMB plug to MMBX plug right angle cable using RG188-DS coax. This Pasternack SMB plug to MMBX plug right angle cable assembly uses a 50 Ohm SMB for connector 1 and a 50 Ohm MMBX for connector 2. SMB to MMBX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMB to plug MMBX right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W04983 SMB plug to MMBX plug right angle cable assembly is constructed with RG188-DS coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |