There are no models available for this part yet.
Overview of PE3W03758 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W03758 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W03758
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB Positive Snap, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm SMB Positive Snap Plug Right Angle to 75 Ohm TNC Male Cable Using 75 Ohm RG179 Coax. PE3W03758 is a SMB Positive Snap plug right angle to TNC male cable using RG179 coax. This Pasternack SMB Positive Snap plug right angle to TNC male cable assembly uses a 75 Ohm SMB Positive Snap for connector 1 and a 75 Ohm TNC for connector 2. SMB Positive Snap right angle to TNC coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMB Positive Snap right angle to male TNC cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W03758 SMB Positive Snap plug right angle to TNC male cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |