Part Details for PE3W03319 by Pasternack Enterprises
Overview of PE3W03319 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03319
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm. UHF Female to SMB Plug Right Angle Cable Using PE-C195 Coax. PE3W03319 is a UHF female to SMB plug right angle cable using PE-C195 coax. This Pasternack UHF female to SMB plug right angle cable assembly uses a 50 Ohm UHF for connector 1 and a 50 Ohm SMB for connector 2. UHF to SMB right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female UHF to plug SMB right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W03319 UHF female to SMB plug right angle cable assembly is constructed with PE-C195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |