There are no models available for this part yet.
Overview of PE3W02799/HS-36 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W02799/HS-36 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W02799/HS-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: Banana, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 2 Series: SHV, Connector 2 Gender: Jack, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG223/U, RF Cable Type: RG223, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Banana Plug to SHV Jack Bulkhead Cable 36 Inch Length Using RG223 Coax with HeatShrink., Radio frequency assembly banana plug to SHV jack bulkhead cable 36 inch length using RG223 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Banana plug to SHV jack bulkhead cable 36 inch length using RG223 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom banana to SHV cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with banana cable connection on one end and SHV bulkhead cable connection on the other. Our banana to SHV cable assembly has plug gender on end 1 and jack on end 2. PE3W02799/HS-36 can also be known as a banana male to SHV female cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. Banana male to SHV female cable assembly PE3W02799/HS-36 is built with RG223 which is a flexible coax type. The Pasternack flexible Banana cable assembly is manufactured with banana to SHV cable connectors, has a impedance and is double shielded. One connector features the crimp/solder attachment method and a brass body with nickel plating, while the other has clamp/solder attachment method and brass body with nickel plating.Additional dimensions, specifications and CAD drawings for this PE3W02799/HS-36 RF cable are available on our downloadable PDF datasheet.PE3W02799/HS-36 can also be used in the other direction and will be SHV jack bulkhead to banana plug cable assembly if the opposite connectivity is required. Banana male to SHV female bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality banana to SHV cable assembly for quick shipment worldwide. Variations of banana cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal Banana RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.6300 / $123.9900 | Buy Now |