Part Details for PE3W01171-100CM by Pasternack Enterprises
Overview of PE3W01171-100CM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for PE3W01171-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W01171-100CM-ND
|
DigiKey | SSMB Plug Right Angle to SMA Mal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$83.5400 / $97.1400 | Buy Now |
DISTI #
PE3W01171-100CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SSMB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 39.3701 inches. SSMB Plug Right Angle to SMA Male Low Loss Cable 100 cm Length Using LMR-100 Coax., Radio frequency assembly SSMB plug right angle to SMA male low loss cable 100 cm length using LMR-100 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SSMB plug right angle to SMA male low loss cable 100 cm length using LMR-100 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SSMB to SMA cable assembly orders will ship same business day as well. Pasternack RF coax low loss cable assembly is built with right angle SSMB cable connection on one end and SMA cable connection on the other. Our low loss right angle SSMB to SMA cable assembly has plug gender on end 1 and male on end 2. PE3W01171-100CM can also be known as a low loss right angle SSMB male to SMA plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.000 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. SSMB male to SMA plug cable assembly PE3W01171-100CM is built with LMR-100A which is a flexible coax type. The Pasternack flexible SSMB cable assembly is manufactured with right angle SSMB to SMA cable connectors, has a 50 Ohm impedance and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body with gold plating. Additional dimensions, specifications and CAD drawings for this PE3W01171-100CM low loss RF cable are available on our downloadable PDF datasheet.PE3W01171-100CM can also be used in the other direction and will be SMA male to right angle SSMB plug cable assembly if the opposite connectivity is required. Low loss SSMB right angle male to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SSMB to SMA cable assembly for quick shipment worldwide. Variations of SSMB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SSMB low loss RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 218 |
|
$83.5400 / $97.1400 | Buy Now |