Datasheets
PE3CA1036 by: Pasternack Enterprises

Cable Assembly,

Part Details for PE3CA1036 by Pasternack Enterprises

Results Overview of PE3CA1036 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3CA1036

Part # Distributor Description Stock Price Buy
DISTI # PE3CA1036
Pasternack Enterprises US Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standar... d, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-P141EAM, RF Cable Type: PE-141FLEX, RF Cable Impedance: 50. SMA Male to SMA Male Right Angle Cable Using PE-141FLEX Coax, RoHS. PE3CA1036 is a SMA male to SMA male right angle cable using PE-141FLEX coax. This Pasternack SMA male to SMA male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm SMA for connector 2. SMA to SMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SMA to male SMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3CA1036 SMA male to SMA male right angle cable assembly is constructed with PE-141FLEX coax and the maximum VSWR is 1.4:1. more Min Qty: 1 Package Multiple: 1 122
Buy Now

Part Details for PE3CA1036

PE3CA1036 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PE3CA1036 Part Data Attributes

PE3CA1036 Pasternack Enterprises
Buy Now Datasheet
Compare Parts:
PE3CA1036 Pasternack Enterprises Cable Assembly,
Select a part to compare:
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PASTERNACK ENTERPRISES INC
Reach Compliance Code unknown
Connector Support Type CABLE ASSEMBLY