Part Details for PE3C9740-12 by Pasternack Enterprises
Overview of PE3C9740-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C9740-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C9740-12-ND
|
DigiKey | COAX CBL 2.4MM TO SMP MINI Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$256.2700 / $297.9900 | Buy Now |
DISTI #
PE3C9740-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: Mini SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 2.4mm, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-P086HF, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. Mini SMP Female to 2.4mm Male VITA 67 Cable 12 Inch Length Using PE-P086HF Coax with HeatShrink., Radio frequency assembly mini SMP female to 2.4mm male VITA 67 cable 12 inch length using PE-P086HF coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Mini SMP female to 2.4mm male VITA 67 cable 12 inch length using PE-P086HF coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom mini SMP to 2.4mm cable assembly orders will ship same day as well. Pasternack RF coax vita 67 cable assembly is built with mini SMP cable connection on one end and 2.4mm cable connection on the other. Our vita 67 mini SMP to 2.4mm cable assemblies have a female gender on end 1 and male on end 2. PE3C9740-12 can also be known as a vita 67 mini SMP jack to 2.4mm plug cable assembly and will be shipped same-day as it is purchased. Mini SMP jack to 2.4mm plug cable assembly PE3C9740-12 is built with which is a flexible coax type. The Pasternack flexible Mini SMP cable assembly is manufactured with mini SMP to 2.4mm cable connectors, has a 50 Ohm impedance. RF specs on this 40 GHz maximum frequency mini SMP female to 2.4mm male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C9740-12 can also be used in the other direction and will be 2.4mm male to mini SMP female cable assembly if the opposite connectivity is required. Vita 67 mini SMP jack to 2.4mm plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality mini SMP to 2.4mm cable assembly for quick shipment worldwide. Variations of mini SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this mini SMP female to 2.4mm male VITA 67 cable 12 inch length using PE-P086HF coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 3 |
|
$256.2700 / $297.9900 | Buy Now |