Part Details for PE3C8655/HS-150CM by Pasternack Enterprises
Overview of PE3C8655/HS-150CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C8655/HS-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C8655/HS-150CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 4.3-10, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: NEX10, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: SPF-250, RF Cable Type: SPF-250, RF Cable Impedance: 50 Ohm, Length, Max: 59.0551 inches. Fire Rated 4.3-10 Male to NEX10 Male Low PIM Cable 59.055 Inch Length Using SPF-250 Coax with HeatShrink., Radio frequency assembly fire rated 4.3-10 male to NEX10 male low PIM cable 59.055 inch length using SPF-250 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Fire rated 4.3-10 male to NEX10 male low PIM cable 59.055 inch length using SPF-250 coax with heatshrink, 4.3-10 cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 4.3-10 to NEX10 cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with 4.3-10 cable connection on one end and NEX10 cable connection on the other. Our low PIM 4.3-10 to NEX10 cable assemblies have a male gender on end 1 and male on end 2. PE3C8655/HS-150CM can also be known as a low PIM 4.3-10 plug to NEX10 plug cable assembly and will be shipped same-day as it is purchased. 4.3-10 plug to NEX10 plug cable assembly PE3C8655/HS-150CM is built with SPF-250 which is a corrugated coax type. The Pasternack low passive intermodulation corrugated 4.3-10 cable assembly is manufactured with 4.3-10 to NEX10 cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 5.8 GHz maximum frequency low PIM 4.3-10 male to NEX10 male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8655/HS-150CM can also be used in the other direction and will be NEX10 male to 4.3-10 male cable assembly if the opposite connectivity is required. Low PIM 4.3-10 plug to NEX10 plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 4.3-10 to NEX10 cable assembly for quick shipment worldwide. Variations of 4.3-10 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this fire rated 4.3-10 male to NEX10 male low PIM cable 59.055 inch length using SPF-250 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 48 |
|
$97.9700 / $113.9200 | Buy Now |