Part Details for PE3C8203-24 by Pasternack Enterprises
Overview of PE3C8203-24 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C8203-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C8203-24
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 1.0/2.3, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. 1.0/2.3 Plug Right Angle to SMA Male Right Angle Low Loss Cable 24 Inch Length Using LMR-195 Coax., Radio frequency assembly 1.0/2.3 plug right angle to SMA male right angle low loss cable 24 inch length using LMR-195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The 1.0/2.3 plug right angle to SMA male right angle low loss cable 24 inch length using LMR-195 coax, 1.0/2.3 cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 1.0/2.3 to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle 1.0/2.3 cable connection on one end and right angle SMA cable connection on the other. Our low loss right angle 1.0/2.3 to right angle SMA cable assemblies have a plug gender on end 1 and male on end 2. PE3C8203-24 can also be known as a low loss right angle 1.0/2.3 male to right angle SMA plug cable assembly and will be shipped same-day as it is purchased. 1.0/2.3 male to SMA plug cable assembly PE3C8203-24 is built with LMR-195 which is a flexible coax type. The Pasternack flexible 1.0/2.3 cable assembly is manufactured with right angle 1.0/2.3 to right angle SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 1.0/2.3 right angle plug to SMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8203-24 can also be used in the other direction and will be right angle SMA male to right angle 1.0/2.3 plug cable assembly if the opposite connectivity is required. Low loss 1.0/2.3 right angle male to SMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 1.0/2.3 to SMA cable assembly for quick shipment worldwide. Variations of 1.0/2.3 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 1.0/2.3 plug right angle to SMA male right angle low loss cable 24 inch length using LMR-195 coax. Min Qty: 1 Package Multiple: 1 | 2281 |
|
$51.5900 / $59.9900 | Buy Now |