Part Details for PE3C8051-100CM by Pasternack Enterprises
Overview of PE3C8051-100CM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for PE3C8051-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C8051-100CM-ND
|
DigiKey | COAX CBL 2.2/5 TO 4.3/10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$65.3500 / $75.9900 | Buy Now |
DISTI #
PE3C8051-100CM
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.2-5, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-1/4SFHC, RF Cable Type: 1/4" Superflexible, RF Cable Impedance: 50 Ohm, Length: 39.37 inches. Min Qty: 1 Package Multiple: 1 | 5 |
|
$65.3500 / $75.9900 | Buy Now |